The TT HM78-507R0 is a shielded wirewound inductor with a ferrite core, featuring an inductance of 7uH and a tolerance of 20%. It operates within a temperature range of -25 to 125 degrees Celsius. The inductor has a maximum DC current rating of 5.5A and a maximum DC resistance of 0.0214 ohms. It measures 12.5mm in length, 6.2mm in height, and 12.5mm in depth.
TT HM78-507R0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 5.5A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.0214Ohm |
| Product Length | 12.5mm |
| Height | 6.2mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM78-507R0 to view detailed technical specifications.
No datasheet is available for this part.