TT HM78-60150 technical specifications.
| Core Material | Ferrite |
| DC Current | 4.5A |
| DC Resistance (DCR) | 27mR |
| Depth | 12.5mm |
| Inductance | 15uH |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM78-60150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.