Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
TT

HM78D-1210470MLFTR

Datasheet
SMD Shielded Power Inductor 47uH/188uH 3.7A 20%
TT

HM78D-1210470MLFTR

SMD Shielded Power Inductor 47uH/188uH 3.7A 20%

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a series inductance of 188µH and a DC resistance (DCR) of 65mΩ (parallel) or 260mΩ (series). Offers a current rating of 3.7A and a maximum DC current of 5.5A. Operates within a temperature range of -40°C to 125°C.

PackageNonstandard
Current1.85A
Current Rating3.7A
MountingSurface Mount
Quick Jump:

Technical Specifications

TT HM78D-1210470MLFTR technical specifications.

General

Package/CaseNonstandard
Current1.85A
Current Rating3.7A
DC Resistance (DCR)130mR
DC Resistance (DCR) - Parallel65mR
DC Resistance (DCR) - Series260mR
Height0.413inch
Inductance47uH
Inductance - Parallel47uH
Inductance - Series188uH
Inductance Tolerance20%
Length0.492inch
Max DC Current5.5A
Max Operating Temperature125°C
Min Operating Temperature-40°C
MountSurface Mount
Number of Coils2
Package Quantity1
PackagingTape and Reel
Reach SVHC CompliantNo
RMS Current (Irms)1.9A
RoHS CompliantNo
SeriesHM78D
Series Resistance260mR
ShieldingShielded
TerminationSMD/SMT
Tolerance20%
Width12.5mm

Compliance

RoHSNot Compliant

Datasheet

TT HM78D-1210470MLFTR Datasheet

Download the complete datasheet for TT HM78D-1210470MLFTR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com