Surface mount, wirewound, shielded power inductor with 220µH inductance and 10% tolerance. Features a 1.6A RMS current rating, 2.3A maximum DC current, and a DC resistance of 345mΩ (parallel) or 690mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
TT HM78D-128221KLFTR technical specifications.
| Package/Case | SMD/SMT |
| Current | 750mA |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 690mR |
| DC Resistance (DCR) - Parallel | 345mR |
| Height | 0.317inch |
| Inductance | 220uH |
| Inductance - Parallel | 220uH |
| Inductance - Series | 880uH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Series | HM78D |
| Series Resistance | 1.38R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-128221KLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.