Surface mount, shielded wirewound power inductor offering 68µH inductance with a 20% tolerance. Features a dual coil design with series inductance of 272µH and parallel inductance of 68µH. Rated for 2.6A RMS current and 4.1A maximum DC current. DC resistance is 105mΩ (parallel) and 420mΩ (series). Operates within a temperature range of -40°C to 125°C.
TT HM78D-128680MLFTR technical specifications.
Download the complete datasheet for TT HM78D-128680MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.