Surface mount fixed inductor featuring a shielded wirewound construction. Offers inductance values of 1mH (series) and 4.036mH (parallel), both with a 20% tolerance. Rated for a maximum DC current of 310mA, with RMS current at 270mA. DC resistance is 7.8 Ohms, with a series resistance of 15.6 Ohms. Operating temperature range is -40°C to 85°C.
TT HM78D-755102MLFTR technical specifications.
| Package/Case | SMD/SMT |
| Current | 135mA |
| Current Rating | 270mA |
| DC Resistance (DCR) | 7.8R |
| Height | 0.189inch |
| Inductance | 1mH |
| Inductance - Parallel | 1mH |
| Inductance - Series | 4.036mH |
| Inductance Tolerance | 20% |
| Length | 0.303inch |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Series | HM78D |
| Series Resistance | 15.6R |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-755102MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.