TT HM78D-755151MLFTR technical specifications.
| Package/Case | SMD/SMT |
| Current | 346mA |
| DC Resistance (DCR) | 1.185R |
| Height | 0.189inch |
| Inductance | 150uH |
| Inductance - Parallel | 150uH |
| Inductance - Series | 600uH |
| Inductance Tolerance | 20% |
| Length | 0.303inch |
| Max DC Current | 810mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 690mA |
| RoHS Compliant | Yes |
| Series | HM78D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-755151MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.