TT HM78D-755680MLFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 265mR |
| DC Resistance (DCR) - Series | 1.06R |
| Inductance - Parallel | 68uH |
| Inductance - Series | 278.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM78D |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-755680MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.