Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a series inductance of 29.38µH and parallel DCR of 41.8mΩ, with a series DCR of 167mΩ. Rated for 2.6A RMS current and a maximum DC current of 3.67A, operating from -40°C to 125°C. Dimensions are 0.303 inches (length) x 0.307 inches (width) x 0.189 inches (height). Supplied in tape and reel packaging.
TT HM78D-7556R8MLFTR technical specifications.
| Package/Case | Nonstandard |
| Current | 1.3A |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 84mR |
| DC Resistance (DCR) - Parallel | 41.8mR |
| DC Resistance (DCR) - Series | 167mR |
| Height | 0.189inch |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 29.38uH |
| Inductance Tolerance | 20% |
| Length | 0.303inch |
| Max DC Current | 3.67A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Series | HM78D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-7556R8MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.