Surface mount, shielded wirewound fixed inductor with 82µH inductance and 20% tolerance. Features a dual coil design with series inductance of 323.8µH and parallel DCR of 345mΩ. Rated for 0.91A RMS current and 1.11A DC current, with a maximum operating temperature of 125°C. Packaged in tape and reel.
TT HM78D-755820MLFTR technical specifications.
| Package/Case | Nonstandard |
| Current | 453mA |
| DC Resistance (DCR) | 690mR |
| DC Resistance (DCR) - Parallel | 345mR |
| DC Resistance (DCR) - Series | 1.38R |
| Height | 0.189inch |
| Inductance | 82uH |
| Inductance - Parallel | 82uH |
| Inductance - Series | 323.8uH |
| Inductance Tolerance | 20% |
| Length | 0.303inch |
| Max DC Current | 1.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 910mA |
| RoHS Compliant | Yes |
| Series | HM78D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-755820MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.