TT HM79-30181LFTR13 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 360mA |
| DC Resistance (DCR) | 1.022R |
| Height | 0.14inch |
| Inductance | 180uH |
| Length | 0.307inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | HM79 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TT HM79-30181LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.