The TT HM79 Series inductor features a nonstandard package and surface mount configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 70mR, and its inductance is 15uH. It is available in a tape and reel packaging and is RoHS compliant.
TT HM79-50150LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 70mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM79 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM79-50150LFTR13 to view detailed technical specifications.
No datasheet is available for this part.