The HM79 Series Surface Mount Fixed Inductor features a nonstandard package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 544mR and an inductance of 150uH. The inductor is RoHS compliant and is available on a tape and reel. It is suitable for surface mount applications.
TT HM79-50151LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 544mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM79 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM79-50151LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.