TT HM79S-74470LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 270mR |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HM79S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TT HM79S-74470LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.