TT HR0805-F-200M-KT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.7mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 200MR |
| Resistor Type | Thick Film |
| Series | HR |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HR0805-F-200M-KT to view detailed technical specifications.
No datasheet is available for this part.