TT HR0805F220MJI technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 220MR |
| Resistance Tolerance | 10% |
| Resistor Type | Metal Strip |
| Series | HR |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT HR0805F220MJI to view detailed technical specifications.
No datasheet is available for this part.