Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
TT HS00-00078LF technical specifications.
| Depth | 9.65mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TT HS00-00078LF to view detailed technical specifications.
No datasheet is available for this part.