TT HT81-00630S technical specifications.
| Maximum DCR Primary Side | 3Ohm |
| Maximum DCR Secondary Side | 3Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Maximum Insertion Loss | 1dB |
| Minimum Return Loss | 15dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TT HT81-00630S to view detailed technical specifications.
No datasheet is available for this part.