The HTCR2010E-2R67FT3 is a 2.67k ohm fixed resistor from TT, featuring a maximum operating temperature of 225 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 1% and is part of the HTCR series. The resistor is packaged in a 2010 SMT package with dimensions of 5mm in length, 2.5mm in width, and 0.65mm in height.
TT HTCR2010E-2R67FT3 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.65 |
| Manufacturer Series | HTCR |
| Series | HTCR |
| Resistance | 2.67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HTCR2010E-2R67FT3 to view detailed technical specifications.
No datasheet is available for this part.