The TT HTCR2010E-665RFT3 is a 2-terminal fixed resistor with a resistance of 665 ohms. It is part of the HTCR series and is designed for surface mount technology (SMT) applications. The resistor has a package length of 5mm, a package width of 2.5mm, and a package height of 0.65mm. It operates over a temperature range of -55°C to 225°C.
TT HTCR2010E-665RFT3 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.65 |
| Manufacturer Series | HTCR |
| Series | HTCR |
| Resistance | 665 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HTCR2010E-665RFT3 to view detailed technical specifications.
No datasheet is available for this part.