The HTCR2010EW-100KFT3 is a 100kR thick film chip resistor with a voltage rating of 400V and a resistance tolerance of 1%. It is available in a 2010 case code and is packaged in cut tape. The resistor is RoHS compliant and not Reach SVHC compliant. It is suitable for use in a variety of applications where a high voltage and stable resistance are required.
TT HTCR2010EW-100KFT3 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR2010EW-100KFT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.