The HTCR2010EW-330KFT3 is a thick film chip resistor with a resistance of 330kR and a tolerance of 1%. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 case and is available on cut tape. It is compliant with RoHS regulations and is not Reach SVHC compliant.
TT HTCR2010EW-330KFT3 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR2010EW-330KFT3 to view detailed technical specifications.
No datasheet is available for this part.