The TT HTCR2010EW-330RFT3 is a 400V thick film chip resistor with a resistance of 330 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 200°C and is packaged in a 5025 case code. This resistor is RoHS compliant and available in cut tape packaging. It is not Reach SVHC compliant.
TT HTCR2010EW-330RFT3 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR2010EW-330RFT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.