The HTCR2010EW-3K3FT3 is a 3.3kR thick film chip resistor with a voltage rating of 400V and an operating temperature range of -55°C to 200°C. It is packaged in a cut tape format and is compliant with RoHS regulations. The resistor has a resistance tolerance of 1% and is manufactured by TT.
TT HTCR2010EW-3K3FT3 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR2010EW-3K3FT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.