![WELWYN HTCR2010EW-4R7FT3 SMD Chip Resistor, Thick Film, 4.7 ohm, 400 V, 2010 [5025 Metric], 625 mW, 1%](https://static.datasheets.com/image/6101955-tt-htcr2010ew-4r7ft3-image.jpg)
TT HTCR2010EW-4R7FT3 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR2010EW-4R7FT3 to view detailed technical specifications.
No datasheet is available for this part.