TT HVC2512-40MJT18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 40MR |
| Resistor Type | Thick Film |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT HVC2512-40MJT18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.