The IP120SMD-15-8QR-B is a 3-pin surface mount linear voltage regulator with a ceramic package and a maximum seated plane height of 3.6mm. It has a maximum package length of 11.58mm and a maximum package width of 16.02mm. The regulator is suitable for use in surface mount applications and is packaged in a TO-276AB Jedec package.
TT IP120SMD-15-8QR-B technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Jedec | TO-276AB |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT IP120SMD-15-8QR-B to view detailed technical specifications.
No datasheet is available for this part.