TT IP137SMD-8QR-B technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -1.25 to -40V |
| Polarity | Negative |
| Maximum Output Current | 1.5A |
| Accuracy | ±1% |
| Line Regulation | 0.02%/V |
| Load Regulation | 0.5% |
| Reference Voltage | -1.225V |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT IP137SMD-8QR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.