Positive 5V fixed output linear voltage regulator with 1A maximum output current. Features 3 through-hole pins in a TO-66 metal package (TO-213AA). Offers 35V maximum input voltage, 2V typical dropout voltage at 1A, and includes current limit, safe area protection, short circuit protection, and thermal shutdown protection. Operating temperature range is -55°C to 150°C.
TT IP140R-05-8QR-B technical specifications.
Download the complete datasheet for TT IP140R-05-8QR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.