TT IP337HVK technical specifications.
| Package/Case | TO-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -50V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.225789oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TT IP337HVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.