Negative fixed output linear voltage regulator, offering a stable -12V output at up to 0.5A. Features include ±1% output voltage accuracy, low line regulation of 0.01%/V, and load regulation of 0.3%/A. Housed in a 3-pin TO-39 metal package with through-hole mounting, it operates across a wide temperature range of -55°C to 150°C and includes integrated current limit, safe area protection, short circuit protection, and thermal shutdown.
TT IP79M12AH-8QR-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -12V |
| Polarity | Negative |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | -35V |
| Typical Dropout Voltage @ Current | 1.1@350mAV |
| Maximum Dropout Voltage @ Current | 2.3@350mAV |
| Accuracy | ±1% |
| Line Regulation | 0.01%/V |
| Load Regulation | 0.3%/A |
| Maximum Quiescent Current | 3mA |
| Junction to Ambient | 120°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 20°C/W |
| Typical Quiescent Current | 1.5mA |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT IP79M12AH-8QR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.