Thick film resistor network featuring 5 isolated resistors, each with a 47kΩ resistance and 2% tolerance. This bussed, 6-pin SIP package offers 600mW power per element and a 100V voltage rating. Operating across a -55°C to 125°C temperature range, the component is lead-free and RoHS compliant, supplied in bulk packaging.
TT L061S473LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 600mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L061S473LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.