Thick film resistor network with isolated circuit type, featuring 3 elements and 3 resistors. Offers 4.7kR resistance with 2% tolerance and a power rating of 600mW per element. Operates across a wide temperature range of -55°C to 125°C. Packaged in a 6-pin SIP for through-hole mounting, with dimensions of 15.24mm length, 4.95mm height, and 2.41mm width. Lead-free and RoHS compliant, this bulk-packaged component is rated for 100V.
TT L063S472LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Resistors | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 600mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L063S472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.