Seven-element resistor network with 4.7kR resistance and 2% tolerance, featuring thick film technology. This bussed resistor array is housed in an 8-pin SIP package for through-hole mounting, with a terminal pitch of 2.54mm. It offers a power dissipation of 125mW per element and a voltage rating of 100V, operating across a temperature range of -55°C to 125°C. The component is lead-free and RoHS compliant.
TT L081S472LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | L, BI |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L081S472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.