Isolated resistor network featuring 7 elements, each with 560 Ohm resistance and 2% tolerance. This thick film SIP package offers a 100V voltage rating and 800mW power dissipation per element. Designed for through-hole mounting, it operates across a -55°C to 125°C temperature range and is RoHS compliant.
TT L081S561LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Power Per Element | 800mW |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L081S561LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.