TT L083S100LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Resistance | 10R |
| Series | L |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L083S100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.