This resistor network is a 4-resistor array with 100kR resistance and 2% tolerance, featuring isolated circuit type and thick film technology. Designed for through-hole mounting, it comes in an 8-pin SIP package with a 2.54mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a 100V voltage rating and 200mW power dissipation per element. This RoHS compliant component is lead-free and packaged in bulk.
TT L083S104LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.5mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.41mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L083S104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.