Isolated resistor network featuring 22 Ohm resistance and 2% tolerance. This thick film component, housed in a SIP package, offers 4 resistors with 3 elements and a 200mW power dissipation per element. Designed for through-hole mounting with a 2.54mm lead pitch, it operates from -55°C to 125°C and supports a working voltage of 100V. The RoHS compliant, lead-free network is supplied in bulk packaging.
TT L083S220LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.5mm |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 4.95mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L083S220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.