Isolated resistor network featuring 2.7kR resistance with 2% tolerance. This 8-pin SIP package offers four isolated elements, each rated for 800mW power dissipation, with a total power dissipation of 200mW. Designed for through-hole mounting, it operates across a temperature range of -55°C to 125°C and has a voltage rating of 100V. The component is lead-free and RoHS compliant, utilizing thick film technology.
TT L083S272LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Power Per Element | 800mW |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L083S272LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.