Isolated resistor network featuring 68kR resistance and 2% tolerance. This thick film component offers 4 elements within an 8-pin SIP package, with a terminal pitch of 2.54mm. Rated for 100V, it provides 200mW total power dissipation and 800mW per element, operating from -55°C to 125°C. The lead-free, RoHS-compliant design is supplied in bulk packaging.
TT L083S683LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Power Per Element | 800mW |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L083S683LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.