TT L091S224LF technical specifications.
| Package/Case | SIP |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L091S224LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.