Thick film resistor network featuring 8 isolated elements, each with 47k Ohm resistance and 2% tolerance. This bussed SIP package offers a power rating of 1W per element and a working voltage of 100V. Operating across a wide temperature range of -55°C to 125°C, it utilizes through-hole mounting with a 2.54mm terminal pitch. The conformal coated, lead-free component is supplied in bulk packaging.
TT L091S473LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 1W |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L091S473LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.