1.5kR bussed resistor network with 2% tolerance, featuring 9 isolated resistors within a 10-pin SIP package for through-hole mounting. This thick film technology component operates across a -55°C to 125°C temperature range with a 100V working voltage and 125mW power dissipation per resistor. The device is lead-free and RoHS compliant, with a terminal pitch of 2.54mm and dimensions of 25.4mm (L) x 2.41mm (W) x 4.95mm (H).
TT L101S152LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L101S152LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.