9-element resistor network with 22kR resistance and 2% tolerance, featuring a bussed circuit type in a 10-pin SIP package for through-hole mounting. This thick film technology component offers a power dissipation of 125mW per element and a working voltage of 100V, operating across a temperature range of -55°C to 125°C. The device is lead-free and RoHS compliant.
TT L101S223LF technical specifications.
Download the complete datasheet for TT L101S223LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.