This resistor network features a bussed circuit type with 9 isolated elements, each offering 470 Ohm resistance and 2% tolerance. Designed for through-hole mounting, it operates within a -55°C to 125°C temperature range and has a 100V working voltage. The conformal package measures 25.4mm in length, 2.41mm in width, and 4.95mm in height, with a 2.54mm terminal pitch. This thick film technology component is lead-free and RoHS compliant.
TT L101S471LF technical specifications.
| Package/Case | Conformal |
| Circuit Type | Bussed |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L101S471LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.