TT L103S105LF technical specifications.
| Circuit Type | Isolated |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L103S105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.