TT L123S102LF technical specifications.
| Package/Case | SIP |
| Depth | 2.5mm |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Number of Terminals/Pins | 12 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TT L123S102LF to view detailed technical specifications.
No datasheet is available for this part.