TT LHVC1206-1MFT5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | LHVC |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TT LHVC1206-1MFT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.