TT LHVC2010-10MFT4 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT LHVC2010-10MFT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.