TT LM123K-15 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 17.9 |
| Output Voltage1-Min | 14.85 |
| Output Voltage1-Max | 15.15 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM123K-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.